Hirose A3C Series Straight Through Hole Mount PCB Socket, 32-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS庫存編號:
- 779-3046
- 製造零件編號:
- A3C-32DA-2DSC(71)
- 製造商:
- Hirose
此產品已停售
- RS庫存編號:
- 779-3046
- 製造零件編號:
- A3C-32DA-2DSC(71)
- 製造商:
- Hirose
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Miniature PCB Receptacle Connectors
These Hirose miniature 2mm pitch PCB mount single and double row receptacle headers are light weight, high density through hole receptacle connectors in PBT material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Part numbers A3C-xxDA-2DSA have a lead length of 3mm
Part numbers A3C-xxDA-2DSC have a lead length of 2mm
Part numbers A3C-xxDA-2DSA have a lead length of 3mm
Part numbers A3C-xxDA-2DSC have a lead length of 2mm
Features and Benefits
• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
Approvals
UL94V-0
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
規格
屬性 | 值 |
---|---|
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Wire to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 200 V ac |
Series | A3C |
Contact Material | Bronze |