TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 4 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded
- RS庫存編號:
- 719-5672
- 製造零件編號:
- 1-178314-3
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 719-5672
- 製造零件編號:
- 1-178314-3
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Dynamic D-3100 Series Headers
The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.
Note
For mating D-3100 Series Housings see stock number 680-1571 typically
Tyco Dynamic 3000 Series
規格
屬性 | 值 |
---|---|
Series | Dynamic 3000 |
Pitch | 3.81mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Voltage Rating | 250 V ac |