- RS庫存編號:
- 707-9053
- 製造零件編號:
- S06B-F32MK-GGXYR
- 製造商:
- JST
此產品已停售
- RS庫存編號:
- 707-9053
- 製造零件編號:
- S06B-F32MK-GGXYR
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Wire sizes are 14-28 AWG
Standards
UL 94V-0
JST Factory Automation