Amphenol Communications Solutions EconoStik Series Vertical Surface Mount Pin Header, 6 Contact(s), 2.54mm Pitch, 2
- RS庫存編號:
- 205-6377
- 製造零件編號:
- 10129383-906002ALF
- 製造商:
- Amphenol Communications Solutions
當前暫無庫存,可於18/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:20個)
TWD6.00
(不含稅)
TWD6.30
(含稅)
單位 | Per unit | Per Pack* |
20 - 60 | TWD6.00 | TWD120.00 |
80 - 140 | TWD5.80 | TWD116.00 |
160 + | TWD5.70 | TWD114.00 |
* 參考價格 |
- RS庫存編號:
- 205-6377
- 製造零件編號:
- 10129383-906002ALF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | EconoStik |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |