Hirose DF13 Series Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS庫存編號:
- 188-5792
- 製造零件編號:
- DF13A-8P-1.25H(76)
- 製造商:
- Hirose
當前暫無庫存,可於14/06/2024發貨,4 工作日送達。
已增加
單價(不含稅) 毎管:33 個
TWD26.90
(不含稅)
TWD28.24
(含稅)
單位 | Per unit | Per Tube* |
33 - 132 | TWD26.90 | TWD887.70 |
165 + | TWD24.20 | TWD798.60 |
* 參考價格 |
- RS庫存編號:
- 188-5792
- 製造零件編號:
- DF13A-8P-1.25H(76)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
規格
屬性 | 值 |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 29.9 V , 150.0 V ac |