- RS庫存編號:
- 208-5794
- 製造零件編號:
- ZHSI-01-01
- 製造商:
- Samtec
- RS庫存編號:
- 208-5794
- 製造零件編號:
- ZHSI-01-01
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Samtec PCB Hardware Kit Provides alignment and ensures proper contact retention for dual compression interposers.
Prevents over compression of interposer contacts
Eliminates the need for additional fasteners
Press-fit design
Accommodates .062" and .093" PCB thickness
Max torque of 4 in-oz on the screw head
Eliminates the need for additional fasteners
Press-fit design
Accommodates .062" and .093" PCB thickness
Max torque of 4 in-oz on the screw head
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Thread Size | M1.2 |
Material | Brass |
Screw Head Shape | Pan |