- RS庫存編號:
- 202-8604
- 製造零件編號:
- XMS-07V
- 製造商:
- JST
2100 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:150個)
TWD1.90
(不含稅)
TWD2.00
(含稅)
單位 | Per unit | Per Pack* |
150 - 150 | TWD1.90 | TWD285.00 |
300 - 300 | TWD1.80 | TWD270.00 |
450 - 450 | TWD1.80 | TWD270.00 |
600 - 600 | TWD1.70 | TWD255.00 |
750 + | TWD1.70 | TWD255.00 |
* 參考價格 |
- RS庫存編號:
- 202-8604
- 製造零件編號:
- XMS-07V
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
規格
屬性 | 值 |
---|---|
Accessory Type | Retainer |
For Use With | Mating with socket of XA connector (board-to-wire type) |
Series | XMS |