- RS庫存編號:
- 168-0153
- 製造零件編號:
- RCH50S22000JS06
- 製造商:
- Vishay
100 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 25 個)
TWD369.70
(不含稅)
TWD388.18
(含稅)
單位 | Per unit | Per Bag* |
25 - 25 | TWD369.70 | TWD9,242.50 |
50 - 75 | TWD361.60 | TWD9,040.00 |
100 + | TWD353.80 | TWD8,845.00 |
* 參考價格 |
- RS庫存編號:
- 168-0153
- 製造零件編號:
- RCH50S22000JS06
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 2.2kΩ |
Power Rating | 50W |
Series | RCH50 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Solder Tab |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |