- RS庫存編號:
- 704-0074
- 製造零件編號:
- 83/45
- 製造商:
- ABUS
- RS庫存編號:
- 704-0074
- 製造零件編號:
- 83/45
- 製造商:
- ABUS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Supplied with
Two keys
Heavy Duty Padlocks
規格
屬性 | 值 |
---|---|
Lock Type | Key |
Shackle Diameter | 8mm |
Shackle Length | 25mm |
Weather Proof | Yes |
Material | Steel |
Colour | Brass |
Body Width | 46.5mm |
Quantity Per Package | 1 |