- RS庫存編號:
- 169-8787
- 製造零件編號:
- HCPL0453R2
- 製造商:
- onsemi
4885 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (在毎卷:2500)
TWD40.60
(不含稅)
TWD42.63
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
2500 - 10000 | TWD40.60 | TWD101,500.00 |
12500 + | TWD38.60 | TWD96,500.00 |
* 參考價格
- RS庫存編號:
- 169-8787
- 製造零件編號:
- HCPL0453R2
- 製造商:
- onsemi
法例與合規
產品詳細資訊
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Fairchild Semiconductor
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 5ns |
Maximum Input Current | 25 mA |
Isolation Voltage | 2.5 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 50% |
Series | HCPL |