Optocouplers & Photodetectors
Optocouplers
Vishay, K814P AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
RS庫存編號:
165-7106
製造零件編號:
K814P
製造商:
Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Optocouplers
當前暫無庫存,可於16/09/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 毎管:100 個
TWD7.30
(不含稅)
TWD7.66
(含稅)
單位
每單位
Per Tube*
100 - 400
TWD7.30
TWD730.00
500 +
TWD6.60
TWD660.00
* 參考價格
RS庫存編號:
165-7106
製造零件編號:
K814P
製造商:
Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
K814P, K824P, K844P Series, Optocoupler, Phototransistor Output, AC Input
相容
符合聲明
COO (Country of Origin):
MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Vishay Semiconductor
屬性
值
Mounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
DIP
Input Current Type
AC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
4.7µs
Series
K