Nidec Components 24 V dc 200 ppr Pulse Optical Encoder with a 4 mm Flat Shaft, Wire

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 5 件)*

TWD13,815.00

(不含稅)

TWD14,505.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
5 - 20TWD2,763.00TWD13,815.00
25 - 95TWD2,637.40TWD13,187.00
100 +TWD2,537.20TWD12,686.00

* 參考價格

RS庫存編號:
244-4097
製造零件編號:
RE30E-200-213-1
製造商:
Nidec Components
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nidec Components

Pulses Per Revolution

200ppr

Product Type

Optical Encoder

Encoder Signal

Digital Square Wave

Supply Voltage

24 V dc

Shaft Diameter

4mm

Mounting Hole Diameter

4 mm

Automotive Standard

No

Shaft Length

100.5mm

Shaft Style

Flat

Termination Style

Wire

Encoder Type

Incremental

Series

RE30E

Standards/Approvals

RoHS

Current Rating

50 mA

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS RE30E series optical encoder available with two phases, offers a power supply voltage applicable for 5 to 12 V, 24 V.

Temperature compensation circuit

Zero index signal

Economy type

RoHS compliant

相關連結