- RS庫存編號:
- 923-1332
- 製造零件編號:
- CA3140EZ
- 製造商:
- Renesas Electronics
450 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:50 個
TWD86.60
(不含稅)
TWD90.93
(含稅)
單位 | Per unit | Per Tube* |
50 - 50 | TWD86.60 | TWD4,330.00 |
100 - 150 | TWD84.70 | TWD4,235.00 |
200 + | TWD82.80 | TWD4,140.00 |
* 參考價格 |
- RS庫存編號:
- 923-1332
- 製造零件編號:
- CA3140EZ
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 7.11mm |
Length | 10.16mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Height | 4.95mm |