- RS庫存編號:
- 921-0792
- 製造零件編號:
- TLV271IS-13
- 製造商:
- DiodesZetex
380 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:20個)
TWD9.90
(不含稅)
TWD10.40
(含稅)
單位 | Per unit | Per Pack* |
20 - 620 | TWD9.90 | TWD198.00 |
640 - 1240 | TWD9.60 | TWD192.00 |
1260 + | TWD9.50 | TWD190.00 |
* 參考價格 |
- RS庫存編號:
- 921-0792
- 製造零件編號:
- TLV271IS-13
- 製造商:
- DiodesZetex
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Diodes Inc
規格
屬性 | 值 |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 16 V |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Slew Rate | 2.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 13 mA |
Offset Voltage | 7mV |
Typical Voltage Gain | 115 dB |
Maximum Input Voltage | 0.2 V |
Rail to Rail | Rail to Rail Output |
Input Voltage Range | ±0.2 V |
Length | 4.95mm |
Width | 3.95mm |
Dimensions | 4.95 x 3.95 x 1.5mm |
Height | 1.5mm |
Input Offset Current | 1000pA |
Typical Input Voltage Noise Density | 35nV/√Hz |
Minimum Input Voltage | -0.2 V |