- RS庫存編號:
- 877-8798P
- 製造零件編號:
- AD8031ARZ-REEL7
- 製造商:
- Analog Devices
675 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (以每卷裝提供) Quantities below 150 on continuous strip
TWD126.40
(不含稅)
TWD132.72
(含稅)
單位 | Per unit |
5 + | TWD126.40 |
- RS庫存編號:
- 877-8798P
- 製造零件編號:
- AD8031ARZ-REEL7
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
High Speed Operational Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
屬性 | 值 |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 35V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 12 V |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 82 dB |
Offset Voltage | ±2.5mV |
Output Current | 15 mA |
Input Offset Current | 500nA |
Minimum Input Voltage | 2.7 V |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 5mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Input Voltage Range | 2.7 → 12 V |
Width | 4mm |