LMV82x, LMV82xA, Low Power, High Accuracy, General Purpose Operational Amplifiers
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance.
Low-power consumption: 400 μA max. (at 5 V) Shutdown mode: 50 nA max. Rail-to-Rail Output Low offset voltage: 0.8 mV max. (at 25°C) Power Supply voltage: 2.5 V to 5.5 V Gain bandwidth product: 5.5 MHz
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.