Amplifiers & Comparators
Op Amps
LM2904WYDT STMicroelectronics, Low Power, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin SOP
RS庫存編號:
791-9226
製造零件編號:
LM2904WYDT
製造商:
STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Op Amps
此產品已停售
RS庫存編號:
791-9226
製造零件編號:
LM2904WYDT
製造商:
STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Op amp dual gp,low power,3-30V TSSOP8 Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The
LM2904x
device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758
LM2904D SOIC8
714-0767
LM2904DT SOIC8
686-7584
LM2904PT TSSOP8
795-9158
LM2904ST MiniSO8
791-9210
LM2904AYDT Automotive SOIC8
829-4402
LM2904AYPT Automotive TSSOP8
791-9201
LM2904AWYPT Automotive ESD TSSOP8
791-9217
LM2904WHYDT Automotive ESD SOIC8
791-9226
LM2904WYDT Automotive ESD SOIC8
829-4405
LM2904WYPT Automotive ESD TSSOP8
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
屬性
值
Amplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
8
Typical Single Supply Voltage
3 → 30 V
Typical Gain Bandwidth Product
1.1MHz
Typical Slew Rate
0.6V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Automotive Standard
AEC-Q100
Dimensions
4.5 x 3.1 x 1.05mm
Height
1.05mm
Width
3.1mm
Typical Input Voltage Noise Density
55nV/√Hz
Length
4.5mm