- RS庫存編號:
- 768-1404
- 製造零件編號:
- MCP6L04T-E/ST
- 製造商:
- Microchip
2475 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:15個)
TWD15.50
(不含稅)
TWD16.28
(含稅)
單位 | Per unit | Per Pack* |
15 - 615 | TWD15.50 | TWD232.50 |
630 - 1230 | TWD15.20 | TWD228.00 |
1245 + | TWD15.00 | TWD225.00 |
* 參考價格 |
- RS庫存編號:
- 768-1404
- 製造零件編號:
- MCP6L04T-E/ST
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 105 dB |
Typical Input Voltage Noise Density | 24nV/√Hz |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |