- RS庫存編號:
- 759-0184
- 製造零件編號:
- ADA4637-1ARZ
- 製造商:
- Analog Devices
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD337.00
(不含稅)
TWD353.85
(含稅)
單位 | Per unit |
1 + | TWD337.00 |
- RS庫存編號:
- 759-0184
- 製造零件編號:
- ADA4637-1ARZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
屬性 | 值 |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Height | 1.5mm |
Typical Input Voltage Noise Density | 16.5nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |