- RS庫存編號:
- 726-3970
- 製造零件編號:
- MCP6441T-E/OT
- 製造商:
- Microchip
30 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD25.60
(不含稅)
TWD26.88
(含稅)
單位 | Per unit | Per Pack* |
5 - 745 | TWD25.60 | TWD128.00 |
750 - 1495 | TWD25.00 | TWD125.00 |
1500 + | TWD24.60 | TWD123.00 |
* 參考價格 |
- RS庫存編號:
- 726-3970
- 製造零件編號:
- MCP6441T-E/OT
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
MCP6441/6442/6444 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.4 → 6 V |
Typical Gain Bandwidth Product | 9kHz |
Typical Slew Rate | 3V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Height | 1.3mm |
Width | 1.8mm |
Length | 3.1mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Typical Input Voltage Noise Density | 190nV/√Hz |