- RS庫存編號:
- 716-5968
- 製造零件編號:
- PA85
- 製造商:
- Apex
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD10,625.00
(不含稅)
TWD11,156.25
(含稅)
單位 | Per unit |
1 - 4 | TWD10,625.00 |
5 + | TWD10,485.00 |
- RS庫存編號:
- 716-5968
- 製造零件編號:
- PA85
- 製造商:
- Apex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Power Operational Amplifiers, Apex
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Operational Amplifiers, Apex
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Package Type | TO-3 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 100MHz |
Typical Dual Supply Voltage | ±150V |
Typical Slew Rate | 1000V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Typical Voltage Gain | 111 dB |
Rail to Rail | No |
Height | 6.4mm |
Dimensions | 38.9 x 25.4 x 6.4mm |
Width | 25.4mm |
Length | 38.9mm |