- RS庫存編號:
- 713-9837
- 製造零件編號:
- NJM2137M
- 製造商:
- Nisshinbo Micro Devices
95 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD30.20
(不含稅)
TWD31.71
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | TWD30.20 | TWD151.00 |
25 - 45 | TWD29.40 | TWD147.00 |
50 + | TWD28.80 | TWD144.00 |
* 參考價格
- RS庫存編號:
- 713-9837
- 製造零件編號:
- NJM2137M
- 製造商:
- Nisshinbo Micro Devices
法例與合規
產品詳細資訊
High-Speed Operational Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, New Japan Radio
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±2.5V |
Typical Slew Rate | 45V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 75 dB |
Height | 1.6mm |
Width | 5mm |
Length | 5mm |
Dimensions | 5 x 5 x 1.6mm |