- RS庫存編號:
- 548-6904
- 製造零件編號:
- UPC834G2-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 548-6904
- 製造零件編號:
- UPC834G2-A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | PSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Dual Supply Voltage | ±2 → ±16V |
Typical Slew Rate | 3V/µs |
Height | 1.49mm |
Length | 10.2mm |
Width | 4.4mm |
Dimensions | 10.2 x 4.4 x 1.49mm |