- RS庫存編號:
- 522-8304
- 製造零件編號:
- OP27GSZ
- 製造商:
- Analog Devices
290 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD138.00
(不含稅)
TWD144.90
(含稅)
單位 | Per unit |
1 - 4 | TWD138.00 |
5 + | TWD127.00 |
- RS庫存編號:
- 522-8304
- 製造零件編號:
- OP27GSZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
OP07/27/37 Precision Op Amps, Analog Devices
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.
Low offset voltages generally eliminate the need for external nulling
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Typical Dual Supply Voltage | ±4.5 → ±18V |
Typical Slew Rate | 2.8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 123.5 dB |
Typical Input Voltage Noise Density | 3.8nV/√Hz |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |