- RS庫存編號:
- 522-8231
- 製造零件編號:
- AD711JRZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 522-8231
- 製造零件編號:
- AD711JRZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
AD711/712/713 JFET Op Amps, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 45nV/√Hz |