NJU77552RB1-TE1 Nisshinbo Micro Devices, Rail to Rail I/O, Op Amp, RRIO, 1.7MHz, 1.8 → 5.5 V, 8-Pin MSOP8
- RS庫存編號:
- 244-9826
- 製造零件編號:
- NJU77552RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
可供預購。
單價(不含稅) 個 (每包:5個)
TWD82.80
(不含稅)
TWD86.94
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 5 | TWD82.80 | TWD414.00 |
10 - 95 | TWD80.60 | TWD403.00 |
100 - 245 | TWD78.80 | TWD394.00 |
250 - 495 | TWD77.00 | TWD385.00 |
500 + | TWD75.20 | TWD376.00 |
* 參考價格
- RS庫存編號:
- 244-9826
- 製造零件編號:
- NJU77552RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The New Japan Radio NJU77552 series is of a single, dual and quad rail to rail input and output single supply Op amps. It features low supply current of 50μA typical per amplifier, wide gain bandwidth product of 1.7MHz and a slew rate of 0.8V per μs. Low input bias current makes it suitable for photodiode amplifiers, piezoelectric sensors, smoke detector and other applications with high impedance applications
High Efficiency
Rail to Rail Input and Output
Supply Voltage of 1.8V to 5.5V
Integrated EMI filter
Input Tolerant
Unity Gain stable
Input Offset Voltage of 5mV max.
Slew Rate
Rail to Rail Input and Output
Supply Voltage of 1.8V to 5.5V
Integrated EMI filter
Input Tolerant
Unity Gain stable
Input Offset Voltage of 5mV max.
Slew Rate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | MSOP8 |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 1.7MHz |
Rail to Rail | Rail to Rail Input/Output |