- RS庫存編號:
- 244-9794
- 製造零件編號:
- NJM2904CARB1-TE1
- 製造商:
- Nisshinbo Micro Devices
可供預購。
單價(不含稅) 個 (在毎卷:2000)
TWD9.60
(不含稅)
TWD10.08
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
2000 - 2000 | TWD9.60 | TWD19,200.00 |
4000 - 4000 | TWD9.30 | TWD18,600.00 |
6000 + | TWD9.10 | TWD18,200.00 |
* 參考價格
- RS庫存編號:
- 244-9794
- 製造零件編號:
- NJM2904CARB1-TE1
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
This The New Japan Radio product consists of two independent, high gain, internally frequency compensated operation amplifiers, which are designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Its application areas include transducer amplifiers, DC gain blocks, and all the conventional op amp circuits, which now can be more easily implemented in single power supply systems
Single Supply
Operating Voltage is 3V to 32V
Low Operating Current
Slew Rate of 0.6V/μs
Bipolar Technology
Internal ESD protection
Operating Voltage is 3V to 32V
Low Operating Current
Slew Rate of 0.6V/μs
Bipolar Technology
Internal ESD protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | MSOP8 |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 1.1MHz |
Rail to Rail | No |