- RS庫存編號:
- 241-2890
- 製造零件編號:
- NJU77903KW2-TE3
- 製造商:
- Nisshinbo Micro Devices
可供預購。
單價(不含稅) 個 (在毎卷:1500)
TWD54.60
(不含稅)
TWD57.33
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
1500 - 1500 | TWD54.60 | TWD81,900.00 |
3000 - 3000 | TWD53.30 | TWD79,950.00 |
4500 + | TWD52.00 | TWD78,000.00 |
* 參考價格
- RS庫存編號:
- 241-2890
- 製造零件編號:
- NJU77903KW2-TE3
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The New Japan Radio operational amplifier combines full swing input and output with operating up to 36 V. It has enhanced RF noise immunity.
Operating temperature - 40 to + 125 °C
Supply current 9.5 mA
Supply current 9.5 mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | DFN |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 40 V |
Typical Gain Bandwidth Product | 1.5MHz |
Rail to Rail | Rail to Rail Input/Output |