- RS庫存編號:
- 204-3895
- 製造零件編號:
- MCP6072-E/SN
- 製造商:
- Microchip
70 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD37.20
(不含稅)
TWD39.06
(含稅)
單位 | Per unit | Per Pack* |
10 - 20 | TWD37.20 | TWD372.00 |
30 - 40 | TWD36.30 | TWD363.00 |
50 + | TWD35.60 | TWD356.00 |
* 參考價格 |
- RS庫存編號:
- 204-3895
- 製造零件編號:
- MCP6072-E/SN
- 製造商:
- Microchip
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MCP6071/6072/6074 Operational Amplifiers
The MCP6072 operational amplifier (op amps) has a low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. The MCP6072 is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110 μA, typical). These features make the MCP6072 well suited for single-supply, high precision, battery-powered applications. The MCP6072 is available is SOIC and 2x3 TDFN packages.
Gain Bandwidth Product of 1.2 MHz (typical)
Low input offset voltage (±150 μV, maximum)
Rail-to-Rail Input and Output
Unity gain stable
Low quiescent current
Low input offset voltage
Low input offset voltage (±150 μV, maximum)
Rail-to-Rail Input and Output
Unity gain stable
Low quiescent current
Low input offset voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 19nV/√Hz |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Length | 4.9mm |