- RS庫存編號:
- 193-1505
- 製造零件編號:
- ISL28134FHZ-T7A
- 製造商:
- Renesas Electronics
945 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD173.60
(不含稅)
TWD182.28
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD173.60 | TWD868.00 |
65 - 120 | TWD169.40 | TWD847.00 |
125 + | TWD166.60 | TWD833.00 |
* 參考價格 |
- RS庫存編號:
- 193-1505
- 製造零件編號:
- ISL28134FHZ-T7A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ISL28134 is a single, chopper-stabilized zero drift operational amplifier optimized for single and dual supply operation from 2.25V to 6.0V and ±1.125V and ±3.0V. The ISL28134 uses auto-correction circuitry to provide very low input offset voltage, drift and a reduction of the 1/f noise corner below 0.1Hz. The ISL28134 achieves ultra low offset voltage, offset temperature drift, wide gain bandwidth and rail-to-rail input/output swing while minimizing power consumption.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.25 → 6 V |
Typical Gain Bandwidth Product | 3.5MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.12 to ±3V |
Typical Slew Rate | 1.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 6.5 V |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 65 mA |
Offset Voltage | ±3.4µV |
Dimensions | 2.9 x 1.6 x 1.14mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.14mm |