ISL28130CHZ-T7A Renesas Electronics, RRIO Operational Amplifiers, Op Amps, RRIO, 400kHz, 1.8 → 5.5 V, 5-Pin
- RS庫存編號:
- 193-1497
- 製造零件編號:
- ISL28130CHZ-T7A
- 製造商:
- Renesas Electronics
230 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD55.20
(不含稅)
TWD57.96
(含稅)
單位 | Per unit | Per Pack* |
10 - 60 | TWD55.20 | TWD552.00 |
70 - 120 | TWD53.80 | TWD538.00 |
130 + | TWD53.00 | TWD530.00 |
* 參考價格 |
- RS庫存編號:
- 193-1497
- 製造零件編號:
- ISL28130CHZ-T7A
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20μA and rail-to-rail input/output enable the ISL28130, ISL28230, and ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28130, ISL28230 and ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | RRIO Operational Amplifiers |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 400kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 15 mA |
Offset Voltage | ±55µV |
Maximum Input Voltage | 6.5 V |
Typical Input Voltage Noise Density | 65nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.14mm |
Width | 1.6mm |
Height | 1.14mm |
Length | 2.9mm |