- RS庫存編號:
- 191-5004P
- 製造零件編號:
- MAX4094ASD+
- 製造商:
- Maxim Integrated
50 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (以每管裝提供)
TWD146.20
(不含稅)
TWD153.51
(含稅)
單位 | Per unit |
15 - 20 | TWD146.20 |
25 + | TWD144.00 |
- RS庫存編號:
- 191-5004P
- 製造零件編號:
- MAX4094ASD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low-Voltage, Single-Supply Operation (2.7V to 6V)
Beyond-the-Rails™ Inputs
No Phase Reversal for Overdriven Inputs
30μV Offset Voltage
Rail-to-Rail Output Swing with 1kΩ Load
Unity-Gain Stable with 2000pF Load
165μA (max) Quiescent Current Per Op Amp
500kHz Gain-Bandwidth Product
High Voltage Gain (115dB)
High Common-Mode Rejection Ratio (90dB) and Power-Supply Rejection Ratio (100dB)
Temperature Range (-40°C to +125°C)
Applications
Battery-Powered Instruments
Cellular Handsets
Data Acquisition and Control
Digital Cameras (DIGICAMs)
Glucose Meters
GPS Solutions
IP Camera
Low-Voltage Signal Conditioning
MP3 and Portable Media Players
Portable Equipment
Beyond-the-Rails™ Inputs
No Phase Reversal for Overdriven Inputs
30μV Offset Voltage
Rail-to-Rail Output Swing with 1kΩ Load
Unity-Gain Stable with 2000pF Load
165μA (max) Quiescent Current Per Op Amp
500kHz Gain-Bandwidth Product
High Voltage Gain (115dB)
High Common-Mode Rejection Ratio (90dB) and Power-Supply Rejection Ratio (100dB)
Temperature Range (-40°C to +125°C)
Applications
Battery-Powered Instruments
Cellular Handsets
Data Acquisition and Control
Digital Cameras (DIGICAMs)
Glucose Meters
GPS Solutions
IP Camera
Low-Voltage Signal Conditioning
MP3 and Portable Media Players
Portable Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.35 to ±3V |
Typical Slew Rate | 0.20V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 6 V |
Offset Voltage | ±3.5mV |
Typical Input Voltage Noise Density | 12nV/√Hz |
Minimum Input Voltage | 2.7 V |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Input Offset Current | 20nA |
Input Voltage Range | 2.7 → 6 V |
Width | 4mm |
Height | 1.5mm |