- RS庫存編號:
- 191-4283
- 製造零件編號:
- MAX44250AUA+
- 製造商:
- Maxim Integrated
250 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:50 個
TWD108.70
(不含稅)
TWD114.14
(含稅)
單位 | Per unit | Per Tube* |
50 - 200 | TWD108.70 | TWD5,435.00 |
250 + | TWD97.90 | TWD4,895.00 |
* 參考價格 |
- RS庫存編號:
- 191-4283
- 製造零件編號:
- MAX44250AUA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High Accuracy Enables Precision Signal Chain Acquisition
6μV Input Offset Voltage (max) at Room Temperature
TCVOS of 19nV/°C (max)
Low 5.9nV/ Input-Referred Voltage Noise
123nVP-P in 0.1Hz to 10Hz
10MHz Gain-Bandwidth Product
Rail-to-Rail Output
Fast 400ns Settling Time
2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications/Uses
Load Cell and Bridge Transducer Amplification
Medical Instrumentation
Precision Instrumentation
Pressure Transducers
Strain Gauges
6μV Input Offset Voltage (max) at Room Temperature
TCVOS of 19nV/°C (max)
Low 5.9nV/ Input-Referred Voltage Noise
123nVP-P in 0.1Hz to 10Hz
10MHz Gain-Bandwidth Product
Rail-to-Rail Output
Fast 400ns Settling Time
2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications/Uses
Load Cell and Bridge Transducer Amplification
Medical Instrumentation
Precision Instrumentation
Pressure Transducers
Strain Gauges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | +2.7 → +20 V |
Typical Gain Bandwidth Product | 10MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Offset Voltage | 6µV |
Maximum Input Voltage | 22 V |
Typical Input Voltage Noise Density | 5.9nV/√Hz |
Length | 3.1mm |
Width | 3.1mm |
Minimum Input Voltage | -0.3 V |
Height | 0.95mm |
Input Voltage Range | -0.3 → 22 V |