- RS庫存編號:
- 178-2423
- 製造零件編號:
- NJU7042F-TE1
- 製造商:
- Nisshinbo Micro Devices
當前暫無庫存,可於26/08/2024發貨,4 工作日送達。
單價(不含稅) 個 (在毎卷:3000)
TWD20.10
(不含稅)
TWD21.10
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
3000 - 3000 | TWD20.10 | TWD60,300.00 |
6000 - 9000 | TWD19.50 | TWD58,500.00 |
12000 + | TWD18.90 | TWD56,700.00 |
* 參考價格
- RS庫存編號:
- 178-2423
- 製造零件編號:
- NJU7042F-TE1
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 50kHz |
Typical Slew Rate | 0.03V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Width | 1.6mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |