- RS庫存編號:
- 178-2414
- 製造零件編號:
- NJM2737RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
單價(不含稅) 個 (在毎卷:2000)
TWD47.20
(不含稅)
TWD49.56
(含稅)
當前暫無庫存,可於22/08/2024發貨,4 工作日送達。
單位 | 每單位 | Per Reel* |
---|---|---|
2000 - 8000 | TWD47.20 | TWD94,400.00 |
10000 + | TWD44.90 | TWD89,800.00 |
* 參考價格
- RS庫存編號:
- 178-2414
- 製造零件編號:
- NJM2737RB1-TE1
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Low Noise and Low Operating Current Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | TVSP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 3.1MHz |
Typical Slew Rate | 0.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 85 dB |
Typical Input Voltage Noise Density | 5nV/√Hz |
Length | 2.9mm |
Dimensions | 2.9 x 2.8 x 0.85mm |
Width | 2.8mm |
Height | 0.85mm |