- RS庫存編號:
- 178-2366
- 製造零件編號:
- NJM2742M
- 製造商:
- Nisshinbo Micro Devices
單價(不含稅) 毎管:100 個
TWD26.70
(不含稅)
TWD28.04
(含稅)
當前暫無庫存,可於15/08/2024發貨,4 工作日送達。
單位 | 每單位 | Per Tube* |
---|---|---|
100 - 400 | TWD26.70 | TWD2,670.00 |
500 + | TWD24.00 | TWD2,400.00 |
* 參考價格
- RS庫存編號:
- 178-2366
- 製造零件編號:
- NJM2742M
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
High-Speed Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Height | 1.6mm |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |