- RS庫存編號:
- 170-8087
- 製造零件編號:
- ISL28230CBZ-T7A
- 製造商:
- Renesas Electronics
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (在毎卷:250)
TWD73.10
(不含稅)
TWD76.76
(含稅)
單位 | Per unit | Per Reel* |
250 - 1000 | TWD73.10 | TWD18,275.00 |
1250 + | TWD65.80 | TWD16,450.00 |
* 參考價格 |
- RS庫存編號:
- 170-8087
- 製造零件編號:
- ISL28230CBZ-T7A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
ISL28230, Dual Micropower, Low Drift, Rail-to-Rail I/O Operational Amplifier, Intersil
Low input offset voltage: 40 μV, Max.
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single power supply from +1.8 V to +5.5 V
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single power supply from +1.8 V to +5.5 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
規格
屬性 | 值 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 400kHz |
Typical Slew Rate | 0.1 (Negative) V/μs, 0.2 (Positive) V/μs |
Maximum Operating Frequency | 1 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Offset Voltage | ±55µV |
Typical Voltage Gain | 150 dB |
Maximum Input Voltage | ±2.75 V |
Output Current | 15 mA |
Typical Input Voltage Noise Density | 65nV/√Hz |
Minimum Input Voltage | ±0.9 V |
Dimensions | 4.9 x 3.9 x 1.45mm |
Input Offset Current | -60pA |
Input Voltage Range | ±0.9 → ±2.75 V |
Width | 3.9mm |
Length | 4.9mm |
Height | 1.45mm |