- RS庫存編號:
- 168-2069
- 製造零件編號:
- BA2904SF-E2
- 製造商:
- ROHM
2625 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個 (每包:25個)
TWD17.30
(不含稅)
TWD18.16
(含稅)
單位 | Per unit | Per Pack* |
25 - 25 | TWD17.30 | TWD432.50 |
50 - 225 | TWD16.80 | TWD420.00 |
250 - 475 | TWD16.40 | TWD410.00 |
500 - 975 | TWD16.00 | TWD400.00 |
1000 + | TWD15.60 | TWD390.00 |
* 參考價格 |
- RS庫存編號:
- 168-2069
- 製造零件編號:
- BA2904SF-E2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications. The BA3404 in particular delivers faster speeds while reducing crossover distortion compared with the BA10358 and BA2904 models.
Operable with a single power supply
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Maximum Input Voltage | 36 V |
Offset Voltage | 7mV |
Typical Voltage Gain | 100 dB |
Output Current | 20 (Sink) mA, 30 (Source) mA |
Height | 1.39mm |
Width | 4.4mm |
Input Voltage Range | 3 → 36 V |
Input Offset Current | 200nA |
Dimensions | 5 x 4.4 x 1.39mm |
Minimum Input Voltage | 3 V |
Typical Input Voltage Noise Density | 40nV/√Hz |
Length | 5mm |