- RS庫存編號:
- 165-3405
- 製造零件編號:
- MCP6402T-E/MNY
- 製造商:
- Microchip
可供預購。
已增加
單價(不含稅) 個 (在毎卷:3300)
TWD16.30
(不含稅)
TWD17.12
(含稅)
單位 | Per unit | Per Reel* |
3300 - 13200 | TWD16.30 | TWD53,790.00 |
16500 + | TWD15.50 | TWD51,150.00 |
* 參考價格 |
- RS庫存編號:
- 165-3405
- 製造零件編號:
- MCP6402T-E/MNY
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
MCP6401/6402/6404/6406/6407/6409 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TDFN |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 2 x 3 x 0.75mm |
Width | 3mm |
Height | 0.75mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Length | 2mm |