- RS庫存編號:
- 163-2405
- 製造零件編號:
- LM2904DMR2G
- 製造商:
- onsemi
當前暫無庫存,可於13/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD3.50
(不含稅)
TWD3.68
(含稅)
單位 | Per unit | Per Reel* |
4000 - 4000 | TWD3.50 | TWD14,000.00 |
8000 + | TWD3.40 | TWD13,600.00 |
* 參考價格 |
- RS庫存編號:
- 163-2405
- 製造零件編號:
- LM2904DMR2G
- 製造商:
- onsemi
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
規格
屬性 | 值 |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Dual Supply Voltage | ±16V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |