- RS庫存編號:
- 162-9356
- 製造零件編號:
- LMV321SQ3T2G
- 製造商:
- onsemi
當前暫無庫存,可於23/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD5.10
(不含稅)
TWD5.36
(含稅)
單位 | Per unit | Per Reel* |
3000 - 3000 | TWD5.10 | TWD15,300.00 |
6000 + | TWD4.90 | TWD14,700.00 |
* 參考價格 |
- RS庫存編號:
- 162-9356
- 製造零件編號:
- LMV321SQ3T2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor
Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current
No Output Crossover Distortion
Low Quiescent Current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
規格
屬性 | 值 |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 100 dB |
Height | 1mm |
Width | 1.35mm |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Length | 2.2mm |