- RS庫存編號:
- 103-5107
- 製造零件編號:
- LM201AVDR2G
- 製造商:
- onsemi
當前暫無庫存,可於18/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:2500)
TWD9.60
(不含稅)
TWD10.08
(含稅)
單位 | Per unit | Per Reel* |
2500 - 2500 | TWD9.60 | TWD24,000.00 |
5000 + | TWD9.40 | TWD23,500.00 |
* 參考價格 |
- RS庫存編號:
- 103-5107
- 製造零件編號:
- LM201AVDR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
LM201A(V), LM301A, Non-Compensated Operational Amplifier, ON Semiconductor
Low Input Offset Current: 20 nA
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
規格
屬性 | 值 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±5 → ±20V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 104 dB |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |