- RS庫存編號:
- 534-982
- 製造零件編號:
- NJM2737D
- 製造商:
- Nisshinbo Micro Devices
當前暫無庫存,可於19/11/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD99.40
(不含稅)
TWD104.37
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 10 | TWD99.40 | TWD497.00 |
15 - 20 | TWD96.80 | TWD484.00 |
25 + | TWD95.40 | TWD477.00 |
* 參考價格
- RS庫存編號:
- 534-982
- 製造零件編號:
- NJM2737D
- 製造商:
- Nisshinbo Micro Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low Noise and Low Operating Current Operational Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, New Japan Radio
規格
屬性 | 值 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 3.1MHz |
Typical Slew Rate | 0.7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 85 dB |
Typical Input Voltage Noise Density | 5nV/√Hz |
Dimensions | 8.8 x 6.4 x 3.4mm |
Length | 8.8mm |
Width | 6.4mm |
Height | 3.4mm |