- RS庫存編號:
- 402-998
- 製造零件編號:
- MCP607-I/P
- 製造商:
- Microchip
80 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD38.20
(不含稅)
TWD40.11
(含稅)
單位 | Per unit | Per Pack* |
5 - 10 | TWD38.20 | TWD191.00 |
15 + | TWD37.40 | TWD187.00 |
* 參考價格 |
- RS庫存編號:
- 402-998
- 製造零件編號:
- MCP607-I/P
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MCP606/607/608/609 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
規格
屬性 | 值 |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 155kHz |
Typical Slew Rate | 0.08V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 121 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 38nV/√Hz |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.27mm |
Width | 6.35mm |