Fuses
Non Resettable Fuses
RS PRO PC Board Non Resettable Fuse, Axial 750mA, 125V ac/dc
RS庫存編號:
764-9466
製造商:
RS PRO
查看所有Non Resettable Fuses
580 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個 (每包:10個)
TWD18.90
(不含稅)
TWD19.84
(含稅)
單位
每單位
每包*
10 - 40
TWD18.90
TWD189.00
50 - 240
TWD18.30
TWD183.00
250 +
TWD15.00
TWD150.00
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
764-9466
製造商:
RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RS Pro Datasheet
相容
符合聲明
COO (Country of Origin):
TW
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
屬性
值
Current Rating
750mA
Lead Orientation
Axial
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Epoxy Coated
Body Diameter
2.65mm
Body Height
7.1mm
Wire Length
28mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.65mm