Single blow fuse for overcurrent protection Ceramic tube design for fast acting precision fusing speed applications Surface mount packaging for automated assembly Halogen free Applications Notebooks LCD Monitors LCD Backlight Inverters POE, POE+ PC Servers Power Supplies Game Consoles White Goods
屬性
值
Current Rating
15A
Voltage Rating
125V ac
Fuse Speed
F
Body Material
Ceramic
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
200 A @ 86 VAC, 200 A @ 86 VDC, 300 A @ 24 VDC, 50 A @ 65 VAC, 50 A @ 65 VDC