- RS庫存編號:
- 169-9533
- 製造零件編號:
- SS-5-4A-BK
- 製造商:
- Eaton
當前暫無庫存,可於31/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 200 個)
TWD59.10
(不含稅)
TWD62.06
(含稅)
單位 | Per unit | Per Bag* |
200 - 800 | TWD59.10 | TWD11,820.00 |
1000 + | TWD53.20 | TWD10,640.00 |
* 參考價格 |
- RS庫存編號:
- 169-9533
- 製造零件編號:
- SS-5-4A-BK
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cooper Bussmann SS-5 Series
Cooper Bussmann SS-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Time-delay, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
規格
屬性 | 值 |
---|---|
Current Rating | 4A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |