- RS庫存編號:
- 176-2783
- 製造零件編號:
- HF14FW/024-ZSPTF
- 製造商:
- Hongfa Europe GMBH
當前暫無庫存,可於02/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD108.80
(不含稅)
TWD114.24
(含稅)
單位 | Per unit | Per Tray* |
50 - 50 | TWD108.80 | TWD5,440.00 |
100 - 150 | TWD106.40 | TWD5,320.00 |
200 + | TWD104.10 | TWD5,205.00 |
* 參考價格 |
- RS庫存編號:
- 176-2783
- 製造零件編號:
- HF14FW/024-ZSPTF
- 製造商:
- Hongfa Europe GMBH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 24VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form C type and insulation standard is Class F.
Features and Benefits
• High power switching up to 480W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Plastic sealed type
• Sockets available
• Environmental friendly product
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Plastic sealed type
• Sockets available
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 720mW |
Series | HF14FW |
Height | 26.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kV |
Depth | 13mm |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 480 W |
Maximum Switching Power AC | 5.54 kVA |