The Moxa Europe supports IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, MDI/MDIX auto-sensing RJ45 ports. The EDS-208 series is rated to operate at temperatures ranging from -10 to 60°C, and is rugged enough for any harsh industrial environment. The switches can be easily installed on a DIN rail as well as in distribution boxes. The DIN-rail mounting capability, wide operating temperature capability, and the IP30 housing with LED indicators make the plug-and-play EDS-208 switches easy to use and reliable.
10/100baseT(X) (RJ45 connector), 100baseFX (multi/single-mode, SC or ST connector) Redundant dual 12/24/48 VDC power inputs IP30 aluminium housing Rugged hardware design well suited for hazardous locations (Class 1 Div. 2/ ATEX Zone 2), transportation (NEMA TS2/EN 50121-4/e-Mark), and maritime environments (DNV/GL/LR/ABS/NK) -40 to 75°C operating temperature range (-T models)