- RS庫存編號:
- 243-9619
- 製造零件編號:
- 1085177
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 243-9619
- 製造零件編號:
- 1085177
- 製造商:
- Phoenix Contact
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The Phoenix Contact Industrial Ethernet Switch has four RJ45 ports which support 10, 100 Mbps transmission speed and 1 SFP port which support 100 Mbps transmission speed. It has profinet PTCP filter for reliable communication on profinet networks.
DIN rail mounting
IP30 Degree of protection
Ambient operating temperature range is -10°C to 60°C
IP30 Degree of protection
Ambient operating temperature range is -10°C to 60°C
規格
屬性 | 值 |
---|---|
RJ45 Ports | 4 |